
NOS-45
Industrial & Electrical Fuses 600VAC 45A One Time.
Datasheet
NOS-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 45 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Medium Blow Fuses | |
| Interrupt Rating | 50 kA | |
| Termination Style | Clip | |
| Class | Class H Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | NOS | |
| Diameter | 1.06 in | |
| Length | 5.5 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,58 € | 1.105,80 € | |
| 91,48 € | 4.574,00 € | |
| 86,05 € | 8.605,00 € |
Need more?