Reference Only
NOVEC CONTACT CLEANER 12OZ
Obsolete
Chemicals CONTACT CLEANER LUBRCANT 12oz AERSOL
Datasheet
NOVEC CONTACT CLEANER 12OZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Cleaners & Lubricants | |
| Type | Contact Cleaner/Lubricant | |
| Size | 12 oz | |
| Container | Aerosol | |
| Contains Lead | No | |
| Description/Function | Contact Cleaner Removes Fourinated Oils and Greases | |
| Packaging | Reel | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 98021235985 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?