Reference Only
NOVEC DEGREASER 12 OZ
Chemicals CONTAC CLNR/LUBRICNT 12oz CAN
Datasheet
NOVEC DEGREASER 12 OZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Cleaners & Degreasers | |
| Size | 12 oz | |
| Container | Aerosol | |
| Description/Function | Electronic degreaser for removal of oils, greases and handling soils | |
| Packaging | Bulk | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 05113571698 98021232925 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3402905030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?