Reference Only
NPA-201-EV
Pressure Sensor Development Tools PRESSURE SENSOR EVAL BOARD FOR NPA 201
Datasheet
NPA-201-EV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensor Development Tools | |
| Product | Evaluation Boards | |
| Type | Barometer Sensor | |
| Tool Is For Evaluation Of | NPA-201 | |
| Operating Supply Voltage | 1.7 V to 3.6 V | |
| Packaging | Bulk | |
| Description/Function | Pressure Sensor evaluation board | |
| Dimensions | 0.4 in x 0.29 in | |
| Interface Type | I2C | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Pressure Sensor Development Tools | |
| Series | NPA 201 | |
| Subcategory | Development Tools | |
| Tradename | NovaSensor | |
| Part # Aliases | NPA 201-EV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?