
NPB-450-24-REPAIR
Battery Chargers
Datasheet
NPB-450-24-REPAIR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Battery Chargers | |
| Chemistry | Lithium Ion & Lead Acid | |
| Output Voltage | 24 V | |
| Output Current | 13.5 A | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Number of Batteries | 1 | |
| Product Type | Battery Chargers | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?