Reference Only
NPC-100
Biometric Sensors 100 mmHg Press Range .189 to .192" Plate
Datasheet
NPC-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Biometric Sensors | |
| Product | Disposable Medical Pressure Sensors | |
| Mounting Style | SMD/SMT | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | + 15 C | |
| Operating Supply Voltage | 10 V | |
| Supply Voltage - Max | 10 V | |
| Supply Voltage - Min | 1 V | |
| Packaging | Bulk | |
| Product Type | Biomedical Sensors | |
| Series | NPC-100 | |
| Subcategory | Sensors | |
| Tradename | NovaSensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?