Reference Only
NPF-60-36
LED Power Supplies 60.12W 36V 1.67A CV + CC LED PS.
Datasheet
NPF-60-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | CV + CC | |
| Output Current-Channel 1 | 1.67 A | |
| Output Voltage-Channel 1 | 36 VDC | |
| Output Power | 60.12 W | |
| Input Voltage | 90 VAC to 305 VAC, 127 VDC to 431 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 150 mm (5.906 in) | |
| Width | 53 mm (2.087 in) | |
| Height | 35 mm (1.378 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | NPF-60 | |
| IP Rating | IP67 | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,64 € | 23,64 € | |
| 22,52 € | 112,60 € | |
| 21,48 € | 214,80 € | |
| 21,33 € | 426,60 € |
Need more?