Reference Only
NPF-60D-12
LED Power Supplies 60W 12V 5A CC Dimming LED PS.
Datasheet
NPF-60D-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 5 A | |
| Output Voltage-Channel 1 | 7.2 VDC to 12 VDC | |
| Output Power | 60 W | |
| Input Voltage | 90 VAC to 305 VAC, 127 VDC to 431 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 150 mm (5.906 in) | |
| Width | 53 mm (2.087 in) | |
| Height | 35 mm (1.378 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | NPF-60D | |
| IP Rating | IP67 | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,28 € | 25,28 € | |
| 24,07 € | 120,35 € | |
| 22,95 € | 229,50 € |
Need more?