Reference Only
NPI-EVAL-KIT
Pressure Sensor Development Tools NOVA SENSOR NPI-19-I2C.
Datasheet
NPI-EVAL-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensor Development Tools | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | NPI-19 | |
| Interface Type | I2C | |
| Product Type | Pressure Sensor Development Tools | |
| Series | NPI-19 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 145,27 € | 145,27 € |
Need more?
Available Regional Inventory
2 available now at tti.com