Reference Only
NPS42-M
Power Supplies - Chassis Mount 45W 5V 9A.
Datasheet
NPS42-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 40 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 300 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 8 A | |
| Case Style | Open Frame | |
| Efficiency | 87 % | |
| Industry | Industrial | |
| Length | 101.6 mm | |
| Width | 50.8 mm | |
| Height | 21.8 mm | |
| Standard | EN 55022, EN 61000-3-2, IEC 62368-1, UL 60601-1, UL 60950-1 | |
| Series | NPS40-M | |
| Commercial/Medical | Medical | |
| Compliance | CB; CE; CQC; IEC 62368-1; UL 60601-1; 60950-1; UKCA | |
| Input Frequency | 47 Hz to 440 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Power - Forced Air | 60 W | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,25 € | 1.370,00 € | |
| 33,86 € | 1.896,16 € | |
| 33,50 € | 3.517,50 € | |
| 33,18 € | 8.361,36 € |
Need more?