Reference Only
NPX-SPI-142T
Obsolete
Board Mount Pressure Sensors 1400KPA
Datasheet
NPX-SPI-142T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 0 Pa to 1.4 MPa | |
| Accuracy | 5.49 kPa | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | Serial | |
| Operating Supply Voltage | 3 V | |
| Port Type | No Port | |
| Resolution | 8 bit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.1 V | |
| Series | NPX-SPI | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 400 uA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Tradename | NovaSensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?