Reference Only

NPX20S24033PMC

Obsolete
DC/DC Converters - SMD 24V 3.3Vout 6A 19.8W Iso 20W SMT 8pin

Manufacturer:

Mfr Part:
NPX20S24033PMC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power19.8 W
Input Voltage, Nominal24 V
Input Voltage - Min18 V
Input Voltage - Max36 V
Output Voltage-Channel 13.3 V
Output Current-Channel 16 A
Isolation Voltage1.5 kV
Length48.8 mm
Width29.7 mm
Height8.38 mm
SeriesNPX20S
Input Voltage18 V to 36 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?