Reference Only
NQR010A0X4Z
DC/DC Converters - Through Hole 4.5-14Vin 0.59-6Vout 10A Pos.Logic SIP.
Datasheet
NQR010A0X4Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage, Nominal | 9 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 14 V | |
| Output Voltage-Channel 1 | 590 mV to 6 V | |
| Output Current-Channel 1 | 10 A | |
| Length | 16.5 mm (0.65 in) | |
| Width | 10.4 mm (0.409 in) | |
| Height | 8.4 mm (0.331 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | Naos Raptor | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | CC109153012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?