Reference Only
NRC210L-0.50A-AA
Obsolete
Circuit Breakers
Datasheet
NRC210L-0.50A-AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Circuit Breakers | |
| Series | NRC | |
| Product | Circuit Breakers | |
| Type | Electromagnetic | |
| Current Rating | 500 mA | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 65 VDC | |
| Number of Poles | 2 Pole | |
| Actuator | Lever | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Height | 68 mm | |
| Length | 77.2 mm | |
| Mounting Style | DIN Rail, Panel. SMD/SMT | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating | 250 VAC, 65 VDC | |
| Width | 50 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?