Reference Only
NRF210-2A
Circuit Breakers .
Datasheet
NRF210-2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Circuit Breakers | |
| Series | NRF | |
| Product | Circuit Breakers | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 32 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 62.8 mm | |
| Mounting Style | Snap-On | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 250 VAC, 32 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,57 € | 16,57 € | |
| 13,01 € | 65,05 € | |
| 11,88 € | 118,80 € | |
| 10,65 € | 532,50 € | |
| 9,48 € | 948,00 € | |
| 9,10 € | 2.275,00 € | |
| 8,67 € | 4.335,00 € | |
| 8,52 € | 8.520,00 € |
Need more?