Reference Only
NRPS10-1.6A
Circuit Breakers .
Datasheet
NRPS10-1.6A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Circuit Breakers | |
| Series | NRP | |
| Product | Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 1.6 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 32 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Push to Reset | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 50 C | |
| Illuminated | Non-Illuminated | |
| Height | 11.4 mm | |
| Length | 22 mm | |
| Mounting Style | Through Hole | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Solder Pin | |
| Voltage Rating | 250 VAC, 32 VDC | |
| Width | 7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,69 € | 10,69 € | |
| 9,78 € | 48,90 € | |
| 9,16 € | 91,60 € | |
| 8,35 € | 417,50 € | |
| 7,83 € | 783,00 € | |
| 7,55 € | 1.887,50 € | |
| 7,30 € | 3.650,00 € | |
| 7,21 € | 7.210,00 € |
Need more?