Reference Only
NS007800R0FE12
Wirewound Resistors - Through Hole .
Datasheet
NS007800R0FE12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | NS | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,11 € | 611,00 € | |
| 5,21 € | 2.605,00 € | |
| 5,12 € | 5.120,00 € | |
| 5,11 € | 10.220,00 € |
Need more?