Reference Only
NS10-TV00B-V2
Obsolete
TFT Displays & Accessories NS8TV00BV2 BV2
Datasheet
NS10-TV00B-V2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | TFT Displays & Accessories | |
| Product | TFT LCD Displays | |
| Diagonal | 10.4 in | |
| Resolution | VGA | |
| Display Resolution - Pixels | 640 x 480 | |
| Interface Type | Ethernet, RS-232, USB | |
| Touch Panel | With Touch Panel | |
| Viewing Area - W x H | 215.2 mm x 162.4 mm | |
| Module Size - W x H x T | 315 mm x 241 mm x 48.5 mm | |
| Operating Supply Voltage | 24 V | |
| Background Color | Full Color | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | TFT Displays | |
| Subcategory | Displays | |
| Part # Aliases | NS10TV00BV2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?