Reference Only
NS8-TV00-V2
Obsolete
TFT Displays & Accessories 8 Tchscrn Ivry ETN+Serial+USB
Datasheet
NS8-TV00-V2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | TFT Displays & Accessories | |
| Product | IPS TFT LED Displays | |
| Diagonal | 8.4 in | |
| Resolution | VGA | |
| Display Resolution - Pixels | 640 x 480 | |
| Interface Type | SPI, USB | |
| Touch Panel | With Touch Panel | |
| Backlighting | LED | |
| Brightness | 110 cd/m2 | |
| Module Size - W x H x T | 232 mm x 177 mm x 49 mm | |
| Product Type | TFT Displays | |
| Subcategory | Displays | |
| Part # Aliases | NS8TV00V2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) (110-71-4);Lead (7439-92-1);Boric acid ( |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?