
NSAOB
Switch Legend Plates & Labels .
Datasheet
NSAOB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 25 mm Switches | |
| Series | TW | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Nameplate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,64 € | 86,40 € | |
| 8,40 € | 420,00 € | |
| 8,21 € | 821,00 € | |
| 7,91 € | 1.977,50 € | |
| 7,74 € | 3.870,00 € | |
| 7,65 € | 7.650,00 € |
Need more?