Reference Only
NSP-150-15
New Product
Power Supplies - Chassis Mount 150W 15V 10A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1.
Datasheet
NSP-150-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 150 W | |
| Input Voltage | 85 VAC to 305 VAC, 120 VDC to 431 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 10 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 4.2 kVAC | |
| Efficiency | 93 % | |
| Industry | Industrial | |
| Length | 129 mm | |
| Width | 97 mm | |
| Height | 30 mm | |
| Standard | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | |
| Series | NSP-150 | |
| Commercial/Medical | Medical | |
| Compliance | ANSI/AAMI/IEC/EN/ES 60601-1; CNS 15598-1; GB 4943.1; IEC/EN 60335-1; 61558-1; 61558-2; 62477-1; IEC/EN/UL 61010-1; 61010-2-201; 62368-1; TP TC004 | |
| Dimensions | 129 mm x 97 mm x 30 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | High Reliable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,84 € | 31,84 € | |
| 30,29 € | 151,45 € | |
| 28,99 € | 289,90 € | |
| 28,72 € | 574,40 € |
Need more?