
NST-1/2-Black
Heat Shrink Tubing & Sleeves HEAT SHRINK TUBING 100' SPOOL.
Datasheet
NST-1/2-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Neoprene | |
| Length | 30.48 m (100 ft) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Shrink Ratio | 2:1 | |
| Series | NST | |
| Dielectric Strength | 800 V/mil | |
| Family | Heat Shrink Tubing | |
| Features | Superior cut-through and abrasion resistance, unaffected by common fluids and solvents | |
| Length - in | 100 ft | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400758600 80610675581 7100025895 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 367,49 € | 1.102,47 € | |
| 342,50 € | 2.055,00 € |
Need more?