
NST-1/4-BLACK
Heat Shrink Tubing & Sleeves HEAT SHRINK TUBING 1/4" 200'.
Datasheet
NST-1/4-BLACK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Neoprene | |
| Inside Diameter | 6.35 mm (0.25 in) | |
| Shrink Ratio | 2:1 | |
| Series | NST | |
| Chemical Resistant | Yes | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400758598 80610675565 7100062644 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 563,56 € | 1.690,68 € | |
| 543,42 € | 3.260,52 € | |
| 535,39 € | 6.424,68 € |
Need more?