
NST-1/8-BLACK
Heat Shrink Tubing & Sleeves HEAT SHRINK TUBING 1/8" 200'.
Datasheet
NST-1/8-BLACK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Neoprene | |
| Inside Diameter | 3.175 mm (0.125 in) | |
| Shrink Ratio | 2:1 | |
| Series | NST | |
| Chemical Resistant | Yes | |
| Length - in | 200 ft | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400739364 80610244982 7100084392 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 369,83 € | 1.109,49 € | |
| 356,61 € | 2.139,66 € | |
| 351,34 € | 4.216,08 € | |
| 343,41 € | 9.272,07 € |
Need more?