
NT2S-SF126B-E
HMI Displays & Panel PCs 2x16LCD 8FKEY+NUMPAD 5VDC.
Datasheet
NT2S-SF126B-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | HMI Displays & Panel PCs | |
| Product Type | Panel PCs | |
| Subcategory | Computing | |
| Part # Aliases | NT2SSF126BE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 982,73 € | 982,73 € | |
| 969,10 € | 9.691,00 € |
Need more?