Reference Only
NT2S-SF127B-E
LCD Character Display Modules & Accessories 2x16LCD8FKEY+NMPAD MSSGDISP 5V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LCD Character Display Modules & Accessories | |
| Features | Supports all Omron PLCs | |
| Operating Supply Voltage | 5 VDC | |
| Product Type | LCD Character Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Part # Aliases | NT2SSF127BE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?