Reference Only
NTCG103EH300JT1
NTC Thermistors THERMISTOR, NTC 30 OHM, 5%, 0402.
Datasheet
NTCG103EH300JT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTCG | |
| B Parameter | 3250 K | |
| Resistance | 30 Ohms | |
| Power Rating | 100 mW | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 0402 (1005 metric) | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.5 mm | |
| Packaging | Reel | |
| B Tolerance | 3 % | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | NTCG103EH300JT1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0376 € | 376,00 € | |
| 0,0315 € | 630,00 € |
Need more?