Reference Only
NTPAD3R9LDNB0
Obsolete
Inrush Current Limiters 3.9ohm +/-15% Thermistor-NTC
Datasheet
NTPAD3R9LDNB0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 3.3 A | |
| Voltage Rating | 264 VAC | |
| Resistance | 3.9 Ohms | |
| Tolerance | 15 % | |
| Diameter | 13 mm | |
| Width | 5.5 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 7.5 mm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 160 C | |
| Packaging | Bulk | |
| Series | NTP | |
| Dissipation Factor DF | 18.2 mW/C | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Type | NTC Thermistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?