Reference Only
NTS-250P-112
Power Inverters 250W 110VAC 12V 25A DC-AC Power Inverter.
Datasheet
NTS-250P-112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Inverters | |
| Input Voltage | 12 VDC | |
| Output Voltage | 110 VAC | |
| Output Power | 250 W | |
| Number of Outlets | 1 Outlet | |
| Mounting Style | Chassis Mount | |
| Features | True Sine Wave Output | |
| Industry | Industrial, Commercial | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Power Inverters | |
| Product | DC-AC Power Inverters | |
| Series | NTS-250P | |
| Subcategory | DC-AC Power Inverters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409573 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 109,42 € | 109,42 € | |
| 101,06 € | 505,30 € | |
| 97,45 € | 974,50 € | |
| 96,96 € | 1.745,28 € | |
| 88,09 € | 4.756,86 € | |
| 87,91 € | 9.494,28 € |
Need more?