Reference Only
NTU-1200-112US
Power Inverters 1200W 110Vac12V 120A US Socket W/UPS.
Datasheet
NTU-1200-112US DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Inverters | |
| Input Voltage | 12 VDC | |
| Output Voltage | 110 VAC | |
| Output Power | 1.2 kW | |
| Number of Outlets | 1 Outlet | |
| Mounting Style | Chassis Mount | |
| Industry | Industrial, Commercial | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Inverters | |
| Product | DC-AC Power Inverters | |
| Series | NTU-1200 | |
| Subcategory | DC-AC Power Inverters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 261,82 € | 261,82 € | |
| 261,70 € | 1.570,20 € | |
| 255,69 € | 2.556,90 € | |
| 248,87 € | 4.977,40 € |
Need more?