Reference Only
NV-TOL-3M
Computer Cables Cbl scrn data trnf ( NV3W only).
Datasheet
NV-TOL-3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | Programming Cable | |
| Connector End A | RS-232 | |
| Cable Length | 3 m | |
| Product Type | Computer Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | NVTOL3M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative