
NVH1D1F1CP2S
Joysticks
Datasheet
NVH1D1F1CP2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Thumbsticks | |
| Type | 4-Direction plus Pushbutton | |
| Switch Function | 5-Way Directional | |
| Output Type | Digital (Mechanical Switch) | |
| Actuator Style | Castle | |
| Voltage Rating | 12 VDC | |
| Current Rating | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Flying Leads | |
| Panel Cutout | 16.2 mm Dia | |
| IP Rating | IP67, IP69K | |
| For Use With | Harsh environments | |
| Features | Compact, low profile | |
| Life | 1000000 Cycle | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?