
NWAL-305
Switch Legend Plates & Labels .
Datasheet
NWAL-305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 22 mm Pushbutton/Selector Switches | |
| Series | TW | |
| For Use With | TW Series | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Nameplate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,23 € | 92,30 € | |
| 8,75 € | 218,75 € | |
| 8,35 € | 417,50 € | |
| 7,96 € | 796,00 € | |
| 7,39 € | 1.847,50 € | |
| 7,36 € | 7.360,00 € |
Need more?