
NWAQL-316
Switch Hardware .
Datasheet
NWAQL-316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Labels | |
| Type | Nameplate | |
| For Use With | TW Series | |
| Designed for | 22 mm Selector Switches | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,93 € | 89,30 € | |
| 8,70 € | 217,50 € | |
| 8,42 € | 421,00 € | |
| 8,23 € | 823,00 € | |
| 7,91 € | 1.977,50 € | |
| 7,70 € | 3.850,00 € | |
| 7,54 € | 7.540,00 € |
Need more?