
NWAQL-OR
Switch Legend Plates & Labels .
Datasheet
NWAQL-OR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 22 mm Switches | |
| For Use With | TW Series | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Nameplate Red |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,29 € | 22,90 € | |
| 2,17 € | 54,25 € | |
| 2,13 € | 106,50 € | |
| 1,88 € | 188,00 € | |
| 1,79 € | 447,50 € | |
| 1,74 € | 870,00 € | |
| 1,68 € | 1.680,00 € | |
| 1,62 € | 8.100,00 € |
Need more?