Reference Only
NWSLC-2Y-AQ
Wire Labels & Markers AQUA CABLE IDENTIFICATION SLEE.
Datasheet
NWSLC-2Y-AQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Identification Sleeve | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Blue | |
| Length | 1 in | |
| Width | 0.28 in | |
| Series | NWSLC | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,099 € | 99,00 € | |
| 0,097 € | 242,50 € | |
| 0,086 € | 430,00 € | |
| 0,083 € | 830,00 € | |
| 0,082 € | 2.050,00 € |
Need more?