
NX-G81YAR-P05WJG0-000L
Circular Push Pull Connectors Rear Panel Mount Receptacle, 5 Pin, 10A, 450V
Datasheet
NX-G81YAR-P05WJG0-000L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 5 Contact | |
| Shell Size | 1 | |
| Mounting Style | Rear Panel Mount | |
| Termination Style | Solder Cup | |
| IP Rating | IP68, IP69K | |
| Color | Black | |
| Series | Ranger | |
| Contact Plating | Gold | |
| Current Rating | 10 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Aluminum Alloy | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 450 V | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?