Reference Only
NX-G81YAR-P08WFG0-000L
Circular Push Pull Connectors
Datasheet
NX-G81YAR-P08WFG0-000L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 8 Contact | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| Series | Ranger | |
| Contact Plating | Gold | |
| Current Rating | 7 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 333 V | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?