Reference Only

NX-ID5142-1

I/O Controllers NX DC input M3 Screw term 30mm.

Manufacturer:

Mfr Part:
NX-ID5142-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryI/O Controllers
TypeDC Input Unit
Analog / DigitalDigital
Mounting StylePanel Mount
Size104.5 mm x 95 mm x 30 mm
Number of Inputs16 Input
Display TypeNone
Product TypeI/O Controllers
SubcategoryControllers
Supply Voltage - Max24 VDC
Supply Voltage - Min24 VDC
Part # AliasesNXID51421

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504404000
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
275,83 €275,83 €
Need more?
Contact Us