Reference Only
NX-ID6142-6
I/O Modules NX 32pt Input Fujitsu con.
Datasheet
NX-ID6142-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Input Voltage | 24 V | |
| Termination Style | Screw | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | NXID61426 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 567,67 € | 567,67 € | |
| 545,10 € | 5.451,00 € |
Need more?