Reference Only
NX-OD6256-5
I/O Modules 32 PNP Outputs MIL Cntr.
Datasheet
NX-OD6256-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Input Voltage | 24 V | |
| Input Current | 80 mA | |
| Output Voltage | 20.4 V to 28.8 V | |
| Output Current | 4 A | |
| Output Type | DC | |
| Termination Style | Screw | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Tradename | Sysmac | |
| Part # Aliases | NXOD62565 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 455,25 € | 455,25 € |
Need more?