Reference Only
NX-SIH400
Obsolete
Safety Relays NX Safety 4in, Specialty
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Contact Termination | Clamp | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Safety Relays | |
| Product | Industrial Relays | |
| Series | NX-S | |
| Subcategory | Relays | |
| Switching Voltage | 24 VDC | |
| Tradename | Sysmac | |
| Width | 14.1 mm | |
| Part # Aliases | NXSIH400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8543709860 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?