Reference Only
NX-TC2405
Temperature Controllers 2CH TC VOLTAGE OUT W/HB.
Datasheet
NX-TC2405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 2 Input | |
| Number of Outputs | 2 Output | |
| Input Type | Thermocouple | |
| Output Type | Voltage | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Min | 15 VDC | |
| Supply Voltage - Max | 28.8 VDC | |
| Size | 100 mm x 12 mm | |
| Termination Style | Spring Terminal | |
| Display Type | None | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Analog / Digital | Analog | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Temperature Control Unit | |
| Part # Aliases | NXTC2405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);Octamethylcyclotetrasiloxane [D4] (556-67-2);Lead titanium |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 630,07 € | 630,07 € | |
| 567,32 € | 5.673,20 € |
Need more?