Reference Only

NX5-M10RB

Obsolete
Photoelectric Sensors

Manufacturer:

Mfr Part:
NX5-M10RB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance10 m
Light SourceRed LED
Connection MethodCable
Cable Length2 m
Supply Voltage - Min24 VAC/DC
Supply Voltage - Max240 VAC/DC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 55 C
IP RatingIP66
Operating Supply Voltage24 VAC/DC to 240 VAC/DC
Product TypePhotoelectric Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?