Reference Only
NX77A1B
Thermal Cutoffs TCO, High Current, Axial Lead, 77C, Self Hold, projection.
Datasheet
NX77A1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thermal Cutoffs | |
| Rated Temperature | + 77 C | |
| Maximum Voltage | 28 VDC/35 A/100 cycles | |
| Minimum Holding Voltage | 3 V | |
| Resistance | 1.2 mOhms | |
| Maximum Breaking Current | 70 A | |
| Maximum Leakage Current | 200 mA | |
| Length | 4.8 mm | |
| Width | 2.8 mm | |
| Height | 0.94 mm | |
| Product | Thermal Cutoff Devices | |
| Series | NX | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Thermal Cutoffs | |
| Reset Temperature | + 40 C | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200002 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 5.200,00 € |
Need more?