Reference Only
NXJ1S0505PT6MC-R7
New Product
DC/DC Converters - SMD Single Output SM 1W 5V-5V 6 pin SC 4.2kV.
Datasheet
NXJ1S0505PT6MC-R7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 5.5 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 200 mA | |
| Isolation Voltage | 4.2 kVDC | |
| Package / Case | SMD-6 | |
| Length | 13.7 mm | |
| Width | 10.55 mm | |
| Height | 4.04 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | NXJ1T | |
| Dimensions | 13.7 mm x 10.55 mm x 4.04 mm | |
| Input Voltage | 4.5 V to 5.5 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 230 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,21 € | 508,30 € | |
| 2,20 € | 1.012,00 € | |
| 2,17 € | 1.996,40 € |
Need more?