Reference Only
NXR-SXD1204-CST
New Product
I/O Modules .
Datasheet
NXR-SXD1204-CST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Logic Safety I/O Block | |
| Input Voltage | 11 VDC | |
| Input Current | 4.5 mA | |
| Output Voltage | 19.2 VDC to 28.8 VDC | |
| Output Current | 9 A | |
| Output Type | PNP | |
| Termination Style | Connector | |
| IP Rating | IP67 | |
| Isolation | Isolated | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | I/O Modules | |
| Series | NXR-S | |
| Subcategory | I/O Modules | |
| Part # Aliases | NXRSXD1204CST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8537109160 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.443,46 € | 1.443,46 € |
Need more?