Reference Only
NZAB0477
Joysticks .1A FULL BOOT+LEVER NO HARNESS IP67.
Datasheet
NZAB0477 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 2-Axis | |
| Switch Function | 4-Way Directional | |
| Output Type | Digital (Mechanical Switch) | |
| Actuator Style | Bat | |
| Voltage Rating | 125 VAC | |
| Current Rating | 2 A | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 50 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Panel Cutout | 12 mm Dia | |
| IP Rating | IP67 | |
| Features | Full Boot + Lever without Cable | |
| Series | NZ | |
| Actuator Color | Black | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 143,83 € | 719,15 € | |
| 122,85 € | 1.228,50 € | |
| 114,19 € | 2.854,75 € | |
| 104,57 € | 5.228,50 € | |
| 102,59 € | 10.259,00 € |
Need more?