
O096Y064ALPP3N0000
Obsolete
OLED Displays & Accessories 96x64 Yellow Graphic (TAB) OLED
Datasheet
O096Y064ALPP3N0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | OLED Displays & Accessories | |
| Product | OLED Displays | |
| Illumination Color | Yellow | |
| Resolution | 96 x 64 | |
| Viewing Area - W x H | 25.49 mm x 17.65 mm | |
| Module Size - W x H x T | 33.59 mm x 23.62 mm | |
| Interface Type | I2C, SPI | |
| Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | O096x64A | |
| Packaging | Tray | |
| Contrast Ratio | 2000:1 | |
| Product Type | OLED Displays | |
| Subcategory | Displays | |
| Viewing Angle | 160 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?