Reference Only

OA184K

Obsolete
Carbon Composition Resistors 1watt 180K 10% Carbon Comp

Manufacturer:

Mfr Part:
OA184K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Composition Resistors
SeriesOA
Termination StyleAxial
Resistance180 kOhms
Power Rating1 W
Tolerance10 %
Voltage Rating500 V
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 130 C
Diameter6 mm
Length15 mm
PackagingBulk
Lead Spacing0.92 mm
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
ProductResistors Carbon Composition
SubcategoryResistors
TechnologyCarbon Comp
TypeCarbon Composition Molded Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?